Eaton Fuse Switch Disconnector, 2-Pole, 32 A, 32A

Subtotal (1 unit)*

$369.52

(exc. GST)

$406.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.52

*price indicative

RS Stock No.:
124-846
Mfr. Part No.:
179264 PV-DIS-08-32/2-ROT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Switching Voltage

1kV

Switching Current

32A

Terminal Type

Frame Clamp

IP Rating

IP40, IP20

Series

PV-DIS

Fuse Current

32A

Minimum Operating Temperature

-20°C

Switching Power

0kW

Maximum Operating Temperature

40°C

Auxiliary Contacts Available

Yes

Standards/Approvals

DC-PV (EN 60947-3), IEC 60947-2, DC-PV2 or DC-PV1, IEC 60947-3

COO (Country of Origin):
RS
The Eaton Photovoltaic Switch disconnector features a compact design with a width of only 54mm, supporting up to 1000V DC. It ensures increased safety with independent manual operation and maintains stable performance across all current levels, regardless of polarity. With fewer poles, it minimizes power loss and operates at 800V DC with a current rating of 32 A. Equipped with a rotary handle, it complies with IEC 60947-3 DC-PV1&2 standards.

Shock resistance

RoHS compliant

VDE approved

IP20 degree protection

  • RS Stock No. 0125179
  • Mfr. Part No. 179268 PV-DIS-10-32/2-ROT
Each
$381.40
  • RS Stock No. 0124841
  • Mfr. Part No. 179260 PV-DIS-06-32/2-ROT
Each
$360.05
  • RS Stock No. 0124835
  • Mfr. Part No. 179256 PV-DIS-06-32/2
Each
$341.12
  • RS Stock No. 2599811
  • Mfr. Part No. 1SCA116792R1001
Each
$255.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy