Eaton Fuse Switch Disconnector, 2-Pole, 125 A, 125A

Subtotal (1 unit)*

$644.24

(exc. GST)

$708.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$644.24

*price indicative

RS Stock No.:
125-176
Mfr. Part No.:
179266 PV-DIS-08-125/2-ROT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Switching Voltage

1kV

Switching Current

125A

Terminal Type

Frame Clamp

Series

PV-DIS

IP Rating

IP20, IP40

Fuse Current

125A

Minimum Operating Temperature

-20°C

Switching Power

0kW

Maximum Operating Temperature

40°C

Auxiliary Contacts Available

Yes

Standards/Approvals

EN 60947-3, IEC 60947-2, IEC 60947-3

COO (Country of Origin):
RS
The Eaton Photovoltaic Switch disconnector features a compact design with a width of only 54mm and supports up to 1000V. It offers increased safety through independent manual operation and ensures stable performance at every current level, being polarity independent. The design reduces power loss due to fewer poles and operates at 800V DC with a current rating of 125 A. It includes a rotary handle and complies with IEC 60947-3 DC-PV1 standards.

Shock resistance

RoHS compliant

VDE approved

IP20 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy