Eaton Fuse Switch Disconnector, 2 Pole, 20A Max Current, 20A Fuse Current
- RS Stock No.:
- 204-1580
- Mfr. Part No.:
- 197379 T0-1-102/SE1
- Brand:
- Eaton
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$363.91
(exc. GST)
$400.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $363.91 |
- RS Stock No.:
- 204-1580
- Mfr. Part No.:
- 197379 T0-1-102/SE1
- Brand:
- Eaton
Related links
- Eaton Fuse Switch Disconnector, 3 + N Pole, 20A Max Current, 20A...
- Eaton Fuse Switch Disconnector, 3 Pole, 25A Max Current, 25A Fuse Current
- Eaton Fuse Switch Disconnector, DP Pole, 20A Max Current
- Eaton Fuse Switch Disconnector, SP Pole, 20A Max Current
- Schneider Electric Switch Disconnector, 2 Pole, 20A Max Current
- Eaton, 2P 90° On-Off Cam Switch, 690V (Volts), 20A, Door Coupling...
- Eaton Fuse Switch Disconnector, 3 Pole, 20A Max Current
- Legrand Fuse Switch Disconnector, SP + N Pole, 20A Max Current