Eaton Switch Disconnector, 2-Pole, 800 A, 800A
- RS Stock No.:
- 819-983
- Mfr. Part No.:
- 60KXSC2F 60KXSC2F
- Brand:
- Eaton
This image is representative of the product range
Add 6 more to save $142.92
View bulk pricing optionsSubtotal (1 unit)*
$1,147.11
(exc. GST)
$1,261.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 05 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $1,147.11 | - |
| 6 + | $1,123.29 | $142.92 |
*price indicative
- RS Stock No.:
- 819-983
- Mfr. Part No.:
- 60KXSC2F 60KXSC2F
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Wall, Panel, Surface Mount, Floor | |
| Switching Voltage | 415V | |
| Electrical Phase | 1 | |
| Switching Current | 800A | |
| IP Rating | IP55, IP54, IP4X, IP41, IP57, IP65 | |
| Series | 60KX | |
| Switching Power | 300kW | |
| Fuse Current | 800A | |
| Mechanical Fuse Size | SB4 | |
| Standards/Approvals | BSEN60439-1, IEC 60947-3, BS6121: Part 1, BS88: Part 2, BSEN60947-3, BS5486: Part 11: 1989, BS5419 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Wall, Panel, Surface Mount, Floor | ||
Switching Voltage 415V | ||
Electrical Phase 1 | ||
Switching Current 800A | ||
IP Rating IP55, IP54, IP4X, IP41, IP57, IP65 | ||
Series 60KX | ||
Switching Power 300kW | ||
Fuse Current 800A | ||
Mechanical Fuse Size SB4 | ||
Standards/Approvals BSEN60439-1, IEC 60947-3, BS6121: Part 1, BS88: Part 2, BSEN60947-3, BS5486: Part 11: 1989, BS5419 | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
