Siemens Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current
- RS Stock No.:
- 157-560
- Mfr. Part No.:
- 3VA1225-1AA36-0AA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,639.62
(exc. GST)
$1,803.58
(inc. GST)
- RS Stock No.:
- 157-560
- Mfr. Part No.:
- 3VA1225-1AA36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 250A | |
| Fuse Current Rating | 250A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
Fuse Current Rating 250A | ||
- COO (Country of Origin):
- CZ
The Siemens switch disconnector offers a robust solution with advanced functionality, designed for optimum performance in demanding environments. This versatile 3-pole device is tailored for industrial applications that require reliable operation without overload or short-circuit protection.
Compact design allows for efficient use of space in installations
Robust construction ensures longevity and reduces maintenance needs
Lightweight design contributes to ease of handling and installation
Robust construction ensures longevity and reduces maintenance needs
Lightweight design contributes to ease of handling and installation
- RS Stock No. 0204884
- Mfr. Part No. 400SR16P
Each (In a Bag of 2)
$10.955
- RS Stock No. 0204880
- Mfr. Part No. 328SR160
Each (In a Bag of 2)
$11.095
- RS Stock No. 0204850
- Mfr. Part No. 400EP18A
Each
$26.38
- RS Stock No. 0204882
- Mfr. Part No. 400SR160
Each (In a Bag of 2)
$11.035
Related links
- Siemens Switch Disconnector, 3-Pole
- Siemens Switch Disconnector 160A Max Current
- Siemens Switch Disconnector 630A Max Current, 630A Fuse Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current













