RS PRO Cylindrical M12 Anti-Vibration Mount, Rubber Bobbin with 403 kg Compression75 mm OD40 mm H
- RS Stock No.:
- 189-3227
- Distrelec Article No.:
- 304-18-329
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$110.07
(exc. GST)
$121.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $110.07 |
| 5 + | $90.60 |
*price indicative
- RS Stock No.:
- 189-3227
- Distrelec Article No.:
- 304-18-329
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Rubber Bobbin | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M12 | |
| Overall Height | 40mm | |
| Outside Diameter | 75mm | |
| Material | Natural Rubber | |
| Mount Type | Foot | |
| Standards/Approvals | RoHS | |
| Compression Load | 403kg | |
| Shore Hardness | 60 Shore A | |
| Foot Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Rubber Bobbin | ||
Product Type Anti-Vibration Mount | ||
Thread Size M12 | ||
Overall Height 40mm | ||
Outside Diameter 75mm | ||
Material Natural Rubber | ||
Mount Type Foot | ||
Standards/Approvals RoHS | ||
Compression Load 403kg | ||
Shore Hardness 60 Shore A | ||
Foot Shape Cylindrical | ||
Cylindrical Bobbin mounts are simple and cost-effective vibration isolators that are used in compression. Please note the thread size (G) is equal to thread depth. As standard with zinc plated mild steel plate.
Related links
- RS PRO RS PRO Cylindrical M12 Anti-Vibration Mount, Rubber Bush with 211 kg Compression Load
- RS PRO RS PRO Cylindrical M12 Anti-Vibration Mount, Rubber Bush with 155 kg Compression Load
- RS PRO M12 Anti-Vibration Mount, Rubber Bobbin with 834 kg Compression Load
- RS PRO RS PRO Cylindrical M8 Anti-Vibration Mount, Rubber Bobbin with 63 kg Compression Load
- RS PRO RS PRO Cylindrical M5 Anti-Vibration Mount, Rubber Bobbin with 4.9 kg Compression Load
- RS PRO RS PRO Cylindrical M10 Anti-Vibration Mount, Rubber Bobbin with 230.6 kg Compression Load
- RS PRO Cylindrical M12 Anti-Vibration Mount, Male to Male Bobbin with 178 kg Compression Load
- FIBET Fibet VD Mounts Cylindrical M12 Anti-Vibration Mount, Male to Female Bobbin with 470 kg Compression Load

