Siemens Switch Disconnector, 3-Pole
- RS Stock No.:
- 155-932
- Mfr. Part No.:
- 3VA1340-1AA32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,567.37
(exc. GST)
$2,824.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,567.37 |
*price indicative
- RS Stock No.:
- 155-932
- Mfr. Part No.:
- 3VA1340-1AA32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP40 | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 81346-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
IP Rating IP40 | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 81346-2 | ||
- COO (Country of Origin):
- CZ
The Siemens switch disconnector 3VA1 is expertly designed for robust performance, catering specifically to high-demand applications. It features a 400A operational current capability, making it ideal for industrial and commercial settings that require uncompromised reliability.
Features a front terminal for convenient access and maintenance
Constructed with a sleek
Silver connection surface for improved conductivity
Related links
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector, 3-Pole
- Siemens Switch Disconnector 630A Max Current, 630A Fuse Current
- Siemens Switch Disconnector, 4-Pole
- Siemens Switch Disconnector 400 A, 400A
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 160A Max Current
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current
