Siemens Fuse Switch Disconnector, 4-Pole, 160A
- RS Stock No.:
- 143-639
- Mfr. Part No.:
- 3NP1134-1BC10
- Brand:
- Siemens
Subtotal (1 unit)*
$345.43
(exc. GST)
$379.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.43 |
*price indicative
- RS Stock No.:
- 143-639
- Mfr. Part No.:
- 3NP1134-1BC10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Floor | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Terminal Type | Clamp Terminal | |
| Switching Current | 160A | |
| IP Rating | IP30, IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH00 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Floor | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Terminal Type Clamp Terminal | ||
Switching Current 160A | ||
IP Rating IP30, IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH00 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens fuse switch disconnector 3NP1 is a 4 pole, NH00 model rated for 160 A, designed for the 8US busbar system. It features a flat terminal and has a cover level of 32/70 mm, ensuring reliable performance and compatibility in various electrical installations.
Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Overvoltage protection monitoring
Related links
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector 630A
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Socomec Fuse Switch Disconnector 160A
- ABB Fuse Switch Disconnector 160A
