Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 143-566
- Mfr. Part No.:
- 3NP5260-0CB00
- Brand:
- Siemens
Subtotal (1 unit)*
$1,837.37
(exc. GST)
$2,021.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,837.37 |
*price indicative
- RS Stock No.:
- 143-566
- Mfr. Part No.:
- 3NP5260-0CB00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Mount Plate | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP00 | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH0-NH1 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC, UKCA, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Mount Plate | ||
Terminal Type Clamp Terminal | ||
IP Rating IP00 | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH0-NH1 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC, UKCA, EAC, CE | ||
- COO (Country of Origin):
- DE
The Siemens 3NP5 Fuse Switch Disconnector is a 3 pole, NH1 unit rated at 250 A, designed for assembly and installation on mounting plates. It features high speed closing for quick operation and utilizes clamp terminals for reliable connections. This robust design ensures enhanced performance and safety in various electrical applications.
IP00 protection rated
UKCA and CE approved
CCC and EAC approved
- RS Stock No. 0144331
- Mfr. Part No. 3NJ4153-3BF01
Each
$1,601.08
- RS Stock No. 0143563
- Mfr. Part No. 3NP5260-0CA00
Each
$1,698.85
Related links
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 250A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector 125A
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle












