Siemens Fuse Switch Disconnector, 3-Pole, 125A

Subtotal (1 unit)*

$552.61

(exc. GST)

$607.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$552.61

*price indicative

RS Stock No.:
143-389
Mfr. Part No.:
3NP1123-1JB22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Floor

Switching Voltage

690V

Electrical Phase

3

Terminal Type

Clamp Terminal

Switching Current

125A

IP Rating

IP40, IP30, IP20

Mechanical Fuse Size

NH000

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA, RoHS, EAC, CE

COO (Country of Origin):
CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 3 pole device designed for NH000 fuse types, rated at 160 A. Specifically tailored for the Rittal busbar system of 40 mm, it features box terminals for secure connections. This model includes electronic fuse monitoring EFM10 for enhanced safety.

Sealable

Extension auxiliary switch

Locking capability

Phase failure monitoring

Overvoltage protection monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy