Siemens Fuse Switch Disconnector, 3-Pole, 400A

Subtotal (1 unit)*

$721.64

(exc. GST)

$793.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$721.64

*price indicative

RS Stock No.:
237-7941
Mfr. Part No.:
3NJ4133-3BF01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Current Rating

400A

Series

SENTRON

Minimum Operating Temperature

-25°C

Standards/Approvals

No

Width

99.5mm

Height

662mm

COO (Country of Origin):
DE
The Siemens 3NJ4133-3BF01 is a in line fuse switch disconnector has a 3 poles. It has NH1,NH2 size of fuse link, has a operating voltage of 440 V and operating current of 400 A.

EAC approved

CE certified

IP30 class protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy