Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 225-5412
- Mfr. Part No.:
- 3NP5060-0CB00
- Brand:
- Siemens
Price (ex. GST) Each
$458.15
(exc. GST)
$503.97
(inc. GST)
On back order for despatch 12/11/2024, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $458.15 |
- RS Stock No.:
- 225-5412
- Mfr. Part No.:
- 3NP5060-0CB00
- Brand:
- Siemens
Related links
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current, 18 000A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 160A Max Current
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Siemens Fuse Switch Disconnector 160A Max Current