Schneider Electric Fuse Switch Disconnector, 4-Pole, 125A, NH00
- RS Stock No.:
- 119-449
- Mfr. Part No.:
- LV481414
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,222.17
(exc. GST)
$1,344.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,222.17 |
*price indicative
- RS Stock No.:
- 119-449
- Mfr. Part No.:
- LV481414
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Voltage | 800V | |
| Mount Type | Vertical | |
| Series | FuPacT | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Fuse Size | NH00 | |
| Width | 184mm | |
| Height | 162mm | |
| Depth | 116mm | |
| Standards/Approvals | RoHS, EN/IEC 60947-3, EN/IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Voltage 800V | ||
Mount Type Vertical | ||
Series FuPacT | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Fuse Size NH00 | ||
Width 184mm | ||
Height 162mm | ||
Depth 116mm | ||
Standards/Approvals RoHS, EN/IEC 60947-3, EN/IEC 60947-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric switch disconnector fuse, FuPacT GSD125, designed with 4 poles and a fuse type DIN NH00. It features a front and right side control, making it efficient for equipment protection, monitoring, and control.
4 poles switch disconnector fuse with DIN NH00 fuse type for versatile applications
Front and right side control for easy operation and management
Rated operational voltage of 690V AC ensuring reliable performance
Related links
- ABB Fuse Switch Disconnector 125A, NH00
- ABB Fuse Switch Disconnector 125A, NH00
- Schneider Electric Fuse Switch Disconnector 125A, 22 x 58 mm
- Schneider Electric Fuse Switch Disconnector, 4-Pole
- Schneider Electric Fuse Switch Disconnector 315 A
- Schneider Electric Fuse Switch Disconnector 630 A, 400A
- Schneider Electric Fuse Switch Disconnector 1000A
- Schneider Electric Fuse Switch Disconnector 250A
