Siemens Fuse Switch Disconnector, 4-Pole, 125A

Subtotal (1 unit)*

$806.88

(exc. GST)

$887.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$806.88

*price indicative

RS Stock No.:
218-3267
Mfr. Part No.:
3KF2412-0LF11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Surface Mount

Switching Voltage

690V

Terminal Type

Flat

Switching Current

125A

IP Rating

IP00, IP20

Series

SENTRON

Mechanical Fuse Size

NH00-NH000

Minimum Operating Temperature

-25°C

Switching Power

110kW

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, VDE, EN, CE, CCC

Auxiliary Contacts Available

Yes

COO (Country of Origin):
CN
The Siemens switch disconnector with fuse has current ratting of 125 A with 4-pole configuration. They fulfil a safety isolation function in all age circuits. 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Operating voltage 690 V AC

Depth 161.5 mm

Height 150 mm

Width 237 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy