Eaton Switch Disconnector, 4-Pole, 320 A, 320A
- RS Stock No.:
- 120-613
- Mfr. Part No.:
- 166407 N3-4-320-S15-DC
- Brand:
- Eaton
Subtotal (1 unit)*
$5,884.60
(exc. GST)
$6,473.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,884.60 |
*price indicative
- RS Stock No.:
- 120-613
- Mfr. Part No.:
- 166407 N3-4-320-S15-DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 1.5kV | |
| Switching Current | 320A | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | NZM | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 320A | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CCC China Compulsory Certificate, IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 1.5kV | ||
Switching Current 320A | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series NZM | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 320A | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CCC China Compulsory Certificate, IEC/EN 60947-3 | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector comply with isolation properties for earthed IT networks. Accessories like bridge kits, connection terminals and door coupling rotary handles allow individual installation in various distribution systems. They possess main switch characteristics with positive drive according to IEC/EN 60204 and VDE 0113, and isolating characteristics per IEC/EN 60947-3 and VDE 0660.
RoHS compliant
Interlockable
IP20 degree protection
Related links
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 500 A, 500A
- Eaton Switch Disconnector 550 A, 550A
- Eaton Switch Disconnector 1000A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Switch Disconnector 1000 A, 1000A
- Eaton Switch Disconnector 1250 A, 1250A
