Eaton Switch Disconnector, 4-Pole, 200 A, 200A

Subtotal (1 unit)*

$3,700.25

(exc. GST)

$4,070.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,700.25

*price indicative

RS Stock No.:
121-159
Mfr. Part No.:
167689 N2-4-200-S15-DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Intermediate Mount

Switching Voltage

1.5kV

Switching Current

200A

Terminal Type

Screw

IP Rating

IP20

Series

NZM

Switching Power

0kW

Fuse Current

200A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC/EN 60947-3

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Switch disconnector comply with isolation properties for earthed IT networks. Accessories like bridge kits, connection terminals and door coupling rotary handles allow individual installation in various distribution systems. They possess main switch characteristics with positive drive according to IEC/EN 60204 and VDE 0113, and isolating characteristics per IEC/EN 60947-3 and VDE 0660.

RoHS compliant

Interlockable

IP20 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy