Eaton Switch Disconnector, 4-Pole, 250 A, 250A
- RS Stock No.:
- 121-580
- Mfr. Part No.:
- 154940 N2-4-250-S1-DC
- Brand:
- Eaton
Subtotal (1 unit)*
$3,610.76
(exc. GST)
$3,971.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,610.76 |
*price indicative
- RS Stock No.:
- 121-580
- Mfr. Part No.:
- 154940 N2-4-250-S1-DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 1kV | |
| Switching Current | 250A | |
| Terminal Type | Screw | |
| Series | NZM | |
| IP Rating | IP20 | |
| Switching Power | 0kW | |
| Fuse Current | 250A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947-3, VDE 0113, VDE 0660, IEC/EN 61439 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 1kV | ||
Switching Current 250A | ||
Terminal Type Screw | ||
Series NZM | ||
IP Rating IP20 | ||
Switching Power 0kW | ||
Fuse Current 250A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947-3, VDE 0113, VDE 0660, IEC/EN 61439 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector comply with isolation properties for earthed IT networks. Accessories like bridge kits, connection terminals and door coupling rotary handles allow individual installation in various distribution systems. They possess main switch characteristics with positive drive according to IEC/EN 60204 and VDE 0113, and isolating characteristics per IEC/EN 60947-3 and VDE 0660.
RoHS compliant
Interlockable
IP20 degree protection
