Littelfuse Blade Fuse Kit
- RS Stock No.:
- 820-7296
- Mfr. Part No.:
- 00940565ZXA
- Brand:
- Littelfuse
Subtotal (1 unit)*
$358.96
(exc. GST)
$394.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 10 August 2026
- Plus 2 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.96 |
*price indicative
- RS Stock No.:
- 820-7296
- Mfr. Part No.:
- 00940565ZXA
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Fuse Kit | |
| Fuse Type | Blade | |
| Kit Contents | 10 x MCASE 20A, 10 x MCASE 25A, 10 x MCASE 30A, 10 x MCASE 40A | |
| Standards/Approvals | No | |
| Series | MCASE | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Fuse Kit | ||
Fuse Type Blade | ||
Kit Contents 10 x MCASE 20A, 10 x MCASE 25A, 10 x MCASE 30A, 10 x MCASE 40A | ||
Standards/Approvals No | ||
Series MCASE | ||
Littelfuse MCASE Blade Fuse Kit
Littelfuse MCASE™ kit contains cartridge style fuses with female terminals for 2.8 mm male terminals. They are time delayed fuses which can handle inrush currents with miniaturized footprint for optimal usage of space. MCASE™ Blade Fuse Kit covers all of the professional technicians circuit protection needs.
