Littelfuse Blade Fuse Kit

Subtotal (1 unit)*

$350.24

(exc. GST)

$385.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$350.24

*price indicative

RS Stock No.:
820-7287
Mfr. Part No.:
00940510ZXGLOA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Fuse Kit

Fuse Type

Blade

Kit Contents

10 x MINI 10, 10 x MINI 15, 10 x MINI 20, 10 x MINI 25, 10 x MINI 3, 10 x MINI 30, 10 x MINI 5, 10 x MINI 7.5

Standards/Approvals

UL Listed, SAE J2077

Series

MINI

Littelfuse Smart Glow Mini Blade Fuse Kit


The new range of Littlefuse Kits is ideal for any automotive application; the kit contains an assortment of ATO automotive fuses. Littlefuse ATO fuses are easy to identify and replace and are suitable for a variety of low voltage applications.

MINI® Smart Glow blade are innovative automotive style fuses that feature an indicator light that glows when the fuse is blown, saving time to troubleshoot an open circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy