Subtotal (1 unit)*
$24.21
(exc. GST)
$26.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.21 |
*price indicative
- RS Stock No.:
- 756-516
- Mfr. Part No.:
- AS GBB 101
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Fuse Kit | |
| Fuse Type | Cylindrical | |
| Kit Contents | Assortment Box | |
| Standards/Approvals | ROHS | |
| Series | AS GBB | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Fuse Kit | ||
Fuse Type Cylindrical | ||
Kit Contents Assortment Box | ||
Standards/Approvals ROHS | ||
Series AS GBB | ||
- COO (Country of Origin):
- CN
The NEMIQ Assortment Box is a curated collection of fuses designed for reliable integration in electrical systems. It primarily serves the purpose of ensuring circuit protection through a comprehensive set of Bakelite and ceramic fuses.
Contains 100 Bakelite and ceramic fuses Plus a tool for ease of handling
Rated voltage of 32 V ensures compatibility with a wide range of applications
Features a maximum current rating of 40 A, catering to various load requirements
