Littelfuse Blade Fuse Kit

Subtotal (1 unit)*

$176.39

(exc. GST)

$194.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.39

*price indicative

RS Stock No.:
820-7284
Mfr. Part No.:
00940553Z
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Fuse Kit

Fuse Type

Blade

Kit Contents

1 x LPJCASE 50, 1 x LPJCASE 60, 1 x Puller, 4 x LPJCASE 20, 4 x LPJCASE 30, 4 x LPJCASE 40

Standards/Approvals

ANSI/ESD S20, RoHS, BS EN 61340

Littelfuse Low Profile JCASE Fuse Kit


The Low Profile JCASE® fuse has similar performance characteristics as the standard JCASE® fuse. The lower overall height allows for more space and weight savings. Littelfuse low profile fuses are designed to mate with tuning-fork terminals which provides additional weight and material savings in fuse box designs by eliminating the need for female box terminals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy