Littelfuse 20A Panel Mount Fuse Holder, 25V
- RS Stock No.:
- 769-0170
- Distrelec Article No.:
- 133-16-304
- Mfr. Part No.:
- 03453LF1H
- Brand:
- Littelfuse
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$7.14
(exc. GST)
$7.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 247 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $7.14 | - |
| 5 - 9 | $7.05 | 1% |
| 10 - 24 | $6.93 | 2% |
| 25 - 49 | $6.82 | 4% |
| 50 + | $6.73 | 5% |
*price indicative
- RS Stock No.:
- 769-0170
- Distrelec Article No.:
- 133-16-304
- Mfr. Part No.:
- 03453LF1H
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Panel Mount Fuse Holder | |
| Body Material | Glass Filled Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V0, IEC 60065, IEC 60127 | |
| Cap Style | Slotted | |
| Series | 345 | |
| Terminal Type | Solder | |
| Contact Material | Tin Plated Copper | |
| Protection Category | PC1 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Panel Mount Fuse Holder | ||
Body Material Glass Filled Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V0, IEC 60065, IEC 60127 | ||
Cap Style Slotted | ||
Series 345 | ||
Terminal Type Solder | ||
Contact Material Tin Plated Copper | ||
Protection Category PC1 | ||
Littelfuse Fuseholders and Clips - 6.35x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
- RS Stock No. 7690142
- Mfr. Part No. 82000000005
Each (In a Pack of 5)
$7.012
- RS Stock No. 7874233P
- Mfr. Part No. 01550320ZXU
Each (Supplied in a Bag)
$5.96
- RS Stock No. 8507133
- Mfr. Part No. BK-HKP-E-R
Each
$38.31
Related links
- Wickmann 20A Panel Mount Fuse Holder, 25V
- Littelfuse 20A Panel Mount Fuse Holder, 250V
- Littelfuse 20A Panel Mount Fuse Holder, 32V dc
- Littelfuse 20A Panel Mount Fuse Holder 250V ac
- Littelfuse 10A Panel Mount Fuse Holder, 25V
- Eaton 20A Panel Mount Fuse Holder 25V
- Wickmann 20A Panel Mount Fuse Holder for 3AG/AB, 25V
- Schurter 20A Panel Mount Fuse Holder, 250V ac












