Schurter 6.3A In-line Fuse Holder for 6.3 x 32 mm, 32 V ac, 32V dc
- RS Stock No.:
- 703-2815
- Distrelec Article No.:
- 304-43-840
- Mfr. Part No.:
- 8601.2001.08
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save -
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$40.63
(exc. GST)
$44.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 110 unit(s) shipping from 09 November 2026
- Plus 330 unit(s) shipping from 09 November 2026
- Plus 850 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 10 | $4.063 | $40.63 | - |
| 20 - 20 | $4.03 | $40.30 | - |
| 30 + | $3.951 | $39.51 | 2% |
*price indicative
- RS Stock No.:
- 703-2815
- Distrelec Article No.:
- 304-43-840
- Mfr. Part No.:
- 8601.2001.08
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | In-line Fuse Holder | |
| Body Material | Thermoplastic | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Terminal Type | Solder | |
| Series | FDI | |
| Lead Wire Length | 7.87in | |
| Lead Wire Size | 18AWG | |
| Contact Material | Tin Plated Brass | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type In-line Fuse Holder | ||
Body Material Thermoplastic | ||
IP Rating IP40 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Terminal Type Solder | ||
Series FDI | ||
Lead Wire Length 7.87in | ||
Lead Wire Size 18AWG | ||
Contact Material Tin Plated Brass | ||
- COO (Country of Origin):
- IN
Schurter In Line Fuseholder
Schurter PC2 Inline Fuseholders has integral protection against electric shock. Live part is not accessible when the fuseholder is closed, after the fuse carrier (incl. fuse-link) has been removed, either during insertion or removal of the fuse carrier (incl. fuse-link). Compliance is checked by using the standard test finger specified in IEC 60529.
Automotive applications/aftermarket
Audio aftermarket
Lighting aftermarket
Related links
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm 32 V ac
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm 32 V dc
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm, 32 V dc
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32 mm, 500V ac
- Schurter C14 Straight Panel Mount IEC Connector 250 V Female 13A
- Schurter 16A Panel Mount Fuse Holder 500V ac
- Schurter 10A PCB Mount Fuse Holder 500V ac
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32 mm, 600V ac
