Schurter 6.3A In-line Fuse Holder for 6.3 x 32 mm, 32V dc
- RS Stock No.:
- 173-7935
- Mfr. Part No.:
- 8601.2005.08
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $3.70
View bulk pricing optionsSubtotal (1 box of 50 units)*
$120.85
(exc. GST)
$132.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $2.417 | $120.85 | - |
| 100 - 150 | $2.38 | $119.00 | $3.70 |
| 200 + | $2.329 | $116.45 | $17.60 |
*price indicative
- RS Stock No.:
- 173-7935
- Mfr. Part No.:
- 8601.2005.08
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | In-line Fuse Holder | |
| Body Material | Thermoplastic | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Standards/Approvals | RoHS | |
| Lead Wire Size | 14AWG | |
| Lead Wire Length | 7.87in | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type In-line Fuse Holder | ||
Body Material Thermoplastic | ||
IP Rating IP40 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Standards/Approvals RoHS | ||
Lead Wire Size 14AWG | ||
Lead Wire Length 7.87in | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- IN
Schurter Inline Fuse Holder
The Schurter PC2 inline fuse holder has integral protection against electric shock. The live part is not accessible when the fuse holder is closed. After the fuse carrier (incl. Fuse-link) has been removed either during insertion or removal of the fuse carrier (incl. Fuse-link).
Features and Benefits
• Current rating is 6.3A
• Lead wire length of 200mm
• Lead wire size is 14AWG
• Thermoplastic body
• Voltage rating is 32VAC
Applications
• Audio aftermarket
• Automotive applications
• Lighting aftermarket
Certifications
• IP40 rated
• PC-2
Schurter In Line Fuseholder
Schurter PC2 Inline Fuseholders has integral protection against electric shock. Live part is not accessible when the fuseholder is closed, after the fuse carrier (incl. fuse-link) has been removed, either during insertion or removal of the fuse carrier (incl. fuse-link). Compliance is checked by using the standard test finger specified in IEC 60529.
Automotive applications/aftermarket
Audio aftermarket
Lighting aftermarket
Related links
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm, 32 V dc
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm 32 V ac
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm 32 V dc
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32 mm, 500V ac
- Schurter Silver Plated Beryllium Copper, PCB Fuse Clip for 6.3 x 32 mm
- Schurter 16A Panel Mount Fuse Holder 600V
- Schurter 20A Panel Mount Fuse Holder for 6.3 x 32 mm, 600V
- Schurter 16A Panel Mount Fuse Holder 500V ac
