Schurter 6.3A In-line Fuse Holder for 6.3 x 32 mm, 32 V ac, 32V dc
- RS Stock No.:
- 703-2824
- Mfr. Part No.:
- 8601.2005
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$38.95
(exc. GST)
$42.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 950 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 10 | $3.895 | $38.95 | - |
| 20 - 20 | $3.795 | $37.95 | 2% |
| 30 + | $3.735 | $37.35 | 4% |
*price indicative
- RS Stock No.:
- 703-2824
- Mfr. Part No.:
- 8601.2005
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | In-line Fuse Holder | |
| Body Material | Thermoplastic | |
| IP Rating | IP40 | |
| Compatible Fuse Type | Fuse-Link | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CHINA-RoHS, RoHS, UL 94V-0, REACH, CE | |
| Series | FDI | |
| Lead Wire Length | 200mm | |
| Terminal Type | Solder | |
| Contact Material | Tin Plated Brass | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type In-line Fuse Holder | ||
Body Material Thermoplastic | ||
IP Rating IP40 | ||
Compatible Fuse Type Fuse-Link | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CHINA-RoHS, RoHS, UL 94V-0, REACH, CE | ||
Series FDI | ||
Lead Wire Length 200mm | ||
Terminal Type Solder | ||
Contact Material Tin Plated Brass | ||
- COO (Country of Origin):
- IN
Schurter In Line Fuseholder
Schurter PC2 Inline Fuseholders has integral protection against electric shock. Live part is not accessible when the fuseholder is closed, after the fuse carrier (incl. fuse-link) has been removed, either during insertion or removal of the fuse carrier (incl. fuse-link). Compliance is checked by using the standard test finger specified in IEC 60529.
Automotive applications/aftermarket
Audio aftermarket
Lighting aftermarket
Related links
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm 32 V dc
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm 32 V ac
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm, 32 V dc
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32 mm, 500V ac
- Schurter 10A PCB Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
- Schurter T9 T9 Thermal Circuit Breaker - 1-Pole 4A Current Rating 32 V dc
- Schurter 20A Panel Mount Fuse Holder 600V ac
