Siemens 4A Bottle Fuse Holder for D01, 400V

Get a bulk buy discount

Add 1300 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$80.15

(exc. GST)

$88.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 1250$1.603$80.15-
1300 - 5000$1.557$77.852%
5050 - 12450$1.507$75.355%
12500 - 24950$1.475$73.757%
25000 +$1.442$72.1010%

*price indicative

RS Stock No.:
622-1196
Mfr. Part No.:
5SH5004
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bottle Fuse Holder

Current Rating

4A

Voltage

400V

Mount Type

Panel

Body Material

Plastic

Minimum Operating Temperature

-5°C

Compatible Fuse Dimensions

36 x 11 mm

Compatible Fuse Size

D01

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, UL, CE

Terminal Type

Clamp

Gauge Piece Colour

Brown

Series

5SH

Bottle Fuse Holder Component

Base

COO (Country of Origin):
DE

D01, D02 NEOZED screw adapters


For NEOZED fuse socket and MINIZED load switch

D02 adapters: for fitting D01 NEOZED fuse adapters from 2 A to 16 A, placed into D02 NEOZED sockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy