Siemens 16A Base Mount Fuse Holder, 1P-Pole for D01, 400V
- RS Stock No.:
- 156-047
- Mfr. Part No.:
- 5SG1302-1
- Brand:
- Siemens
Subtotal (1 pack of 15 units)*
$693.51
(exc. GST)
$762.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $693.51 | $46.234 |
*price indicative
- RS Stock No.:
- 156-047
- Mfr. Part No.:
- 5SG1302-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 400V | |
| Number of Poles | 1 | |
| Body Material | Plastic | |
| Compatible Fuse Size | D01 | |
| Standards/Approvals | CSA EAC UKCA CE | |
| Series | NEOZED | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 16A | ||
Voltage 400V | ||
Number of Poles 1 | ||
Body Material Plastic | ||
Compatible Fuse Size D01 | ||
Standards/Approvals CSA EAC UKCA CE | ||
Series NEOZED | ||
- COO (Country of Origin):
- SI
The Siemens fuse base from the NEOZED series is designed for one-pole applications with a maximum operational current of 16 A and an operating voltage rated value of 400 V AC. Constructed from durable plastic, it features a power loss of only 0.2 W when under load, ensuring efficient performance. The compact dimensions of 67 mm height, 27 mm width, and 55 mm depth facilitate easy installation onto standard DIN rails, making it an ideal choice for streamlined electrical setups.
Secure fastening method simplifies installation process
Lightweight construction reduces overall load efficiently
Includes cover for added protection and safety
Meets general product approvals and industry standards
Integrated LED signal detector indicates operational status
