ETI 63A Bottle Fuse Holder, 13-Pole for DIII, 500V ac
- RS Stock No.:
- 289-8972
- Mfr. Part No.:
- DIIIGAUGEKIT
- Brand:
- ETI
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $8.70
View bulk pricing optionsSubtotal (1 unit)*
$19.18
(exc. GST)
$21.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $19.18 | - |
| 15 - 49 | $18.60 | $8.70 |
| 50 - 99 | $18.02 | $58.00 |
| 100 - 199 | $17.65 | $153.00 |
| 200 + | $17.26 | $384.00 |
*price indicative
- RS Stock No.:
- 289-8972
- Mfr. Part No.:
- DIIIGAUGEKIT
- Brand:
- ETI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETI | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 500V ac | |
| Number of Poles | 13 | |
| Mount Type | DIN Rail | |
| Body Material | Plastic | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Compatible Fuse Size | DIII | |
| Standards/Approvals | CSA, UL | |
| Contact Material | Silver Plated Brass | |
| Terminal Type | Clamp | |
| Series | DO | |
| Bottle Fuse Holder Component | Gauge Ring | |
| Select all | ||
|---|---|---|
Brand ETI | ||
Product Type Bottle Fuse Holder | ||
Current Rating 63A | ||
Voltage 500V ac | ||
Number of Poles 13 | ||
Mount Type DIN Rail | ||
Body Material Plastic | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Compatible Fuse Size DIII | ||
Standards/Approvals CSA, UL | ||
Contact Material Silver Plated Brass | ||
Terminal Type Clamp | ||
Series DO | ||
Bottle Fuse Holder Component Gauge Ring | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
D Type DIN Rail Mounting Bottle Fuse Holder
For fuse sizes D01, D02, DII and DIII
Maximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms;A complete holder requires a base, gauge piece and cap
