Subtotal (1 unit)*
$42.22
(exc. GST)
$46.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 50 left, shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.22 |
*price indicative
- RS Stock No.:
- 275-8758
- Mfr. Part No.:
- DF81
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Holder | |
| Current | 25A | |
| Standards/Approvals | EN/IEC 60947-3, EN/IEC 60269-2, IEC, EAC, DNV-GL, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Holder | ||
Current 25A | ||
Standards/Approvals EN/IEC 60947-3, EN/IEC 60269-2, IEC, EAC, DNV-GL, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Schneider Electric Series DF Fuse Holder, 8.5 x 31.5mm Fuse size, 25A Current - DF81
This fuse holder is designed for efficient and safe electrical connections. The single pole screw mount fuse holder is compatible with fuse sizes of 8.5 x 31.5 mm, making it ideal for various electrical applications. Rated at 25A and 400V AC, it meets IEC 60269-2 standards, ensuring a high level of performance and reliability.
Features & Benefits
• Supports a current rating of 25A for robust performance
• Designed for vertical mounting on DIN 35 mm rail
• Offers compatibility with gG and aM fuse types
• Equipped with toggle padlockable control for secure operation
• Screw clamp terminals accommodate rigid and flexible cables
Applications
• Utilised in industrial automation systems for circuit protection
• Suitable for safety-critical areas in electrical installations
• Ideal for use with various electrical fuse holder accessories
• Implemented in machinery and mechanical equipment
What are the environmental conditions suitable for operation?
The operational range is from -40°C to 70°C, with careful consideration of derating above 20°C, ensuring functionality in harsh environments.
How are connections made to the fuse holder?
Connections are established through screw clamp terminals, accommodating both rigid and flexible cables, ranging from 1 to 16 mm² for efficient wiring.
What is the rated insulation voltage for this device?
The rated insulation voltage is 500V AC, which provides added safety during operation by reducing the risk of electrical breakdown.
Related links
- Schneider Electric 25A Rail Mount Fuse Holder 500V ac
- Eaton 25A Fuse Holder 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 25A Fuse Holder 1000V
- Eaton 25A Fuse Holder 500V
- Schneider Electric 25A Carrier for 8.3 x 31.5 mm 400V ac
- Schurter 25A Panel Mount Fuse Holder, 1P-Pole
- Mersen 25A Rail Mount Fuse Holder 500V ac

