Siemens 50A Fuse Holder, 1P-Pole, 690V
- RS Stock No.:
- 608-824
- Mfr. Part No.:
- 3NH5723
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$89.78
(exc. GST)
$98.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $89.78 | $29.927 |
*price indicative
- RS Stock No.:
- 608-824
- Mfr. Part No.:
- 3NH5723
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Standards/Approvals | No | |
| Series | SENTRON | |
| Terminal Type | Bolt Terminal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Standards/Approvals No | ||
Series SENTRON | ||
Terminal Type Bolt Terminal | ||
- COO (Country of Origin):
- CZ
The Siemens SITOR fuse holder designed for compact, high-performance protection in industrial power systems. It supports a rated current of 50 A at up to 690 V AC, and is configured as a 1-pole unit with bolt terminals and a fixing dimension of 75 mm. This model is part of the LV HRC Design family and is ideal for use with NH fuses. It features M5 screw connections, a maximum tightening torque of 2 N·m, and is suitable for fixed mounting on a plate.
Delivers exceptional performance in a compact form factor
Engineered to operate efficiently across a wide range of conditions
Features advanced connectivity options for seamless integration
Constructed with high quality materials to ensure durability
Compatible with a variety of systems enhancing versatility
Equipped with user friendly controls for simplified operation
Incorporates innovative technology for real time data access
Provides enhanced safety features to protect users and equipment
Designed for easy maintenance minimising downtime
