Siemens 1.6kA Fuse Holder, 1P-Pole, 690V
- RS Stock No.:
- 608-823
- Mfr. Part No.:
- 3NH5423
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$223.94
(exc. GST)
$246.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $223.94 | $74.647 |
*price indicative
- RS Stock No.:
- 608-823
- Mfr. Part No.:
- 3NH5423
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Current Rating | 1.6kA | |
| Number of Poles | 1 | |
| Standards/Approvals | No | |
| Series | SENTRON | |
| Terminal Type | Bolt Terminal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Current Rating 1.6kA | ||
Number of Poles 1 | ||
Standards/Approvals No | ||
Series SENTRON | ||
Terminal Type Bolt Terminal | ||
- COO (Country of Origin):
- CZ
The Siemens SITOR fuse holder designed for high-current semiconductor protection in industrial power distribution systems. It supports a rated current of 1600 A at up to 690 V AC, and is configured as a 1-pole unit with bolt terminals and a fixing dimension of 80 mm. It is part of the LV HRC Design family and is intended for use with NH fuses. Its RoHS-compliant.
Engineered for high durability in challenging conditions
Offers exceptional performance across multiple applications
Supports seamless integration with existing systems
Features advanced technology for enhanced operational efficiency
Designed with user friendly interfaces for quick configuration
Provides reliable solutions that comply with industry regulations
Minimises downtime and maintenance costs through robust construction
- RS Stock No. 0822867
- Mfr. Part No. 3NW7014-2
Each
$32.78
- RS Stock No. 0822874
- Mfr. Part No. 3NW7054-2
Each
$51.00
- RS Stock No. 0822865
- Mfr. Part No. 3NW7013-2
Each
$17.58
- RS Stock No. 2032169
- Mfr. Part No. 3NX1021
Each
$181.72
Related links
- Siemens 315A Fuse Holder 690V
- Siemens 50A Fuse Holder 690V
- Siemens 400A Fuse Holder 690V
- Siemens 160A Rail Mount Fuse Holder 690V ac
- Siemens 32A Rail Mount Fuse Holder 690V ac
- Socomec 250A Rail Mount Fuse Holder 690V
- Socomec 160A Rail Mount Fuse Holder 690V
- Schneider Electric 50A Rail Mount Fuse Holder 690V ac












