Siemens 160A Fuse Holder for NH0 Fuse, 1P, 690V
- RS Stock No.:
- 269-8369
- Mfr. Part No.:
- 3NH3120
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-8369
- Mfr. Part No.:
- 3NH3120
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Fuse Holder Type | Base Mount | |
| Range | SENTRON | |
| Fuse Size | NH0 | |
| Current Rating | 160A | |
| Voltage Rating | 690V | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fuse Holder Type Base Mount | ||
Range SENTRON | ||
Fuse Size NH0 | ||
Current Rating 160A | ||
Voltage Rating 690V | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- CZ
The Siemens LV HRC fuse base has flat terminals with screws are suitable for connecting bus bars or cable lugs. It has a torsion-proof screw connection with shim, spring washer and nut. When tightening the nut, the torque level must be noted due to the significant leverage
silver plated Lyra contact
Plug-in terminal is equipped for connecting two conductors
Up to three conductors can be clamped to the terminal strip
Plug-in terminal is equipped for connecting two conductors
Up to three conductors can be clamped to the terminal strip
Related links
- Siemens 160A Fuse Holder 690V
- Eaton 160A Fuse Holder 690V ac
- Siemens 360A Fuse Holder for NH3 Fuse 690V
- Siemens 250A Rail Mount Fuse Holder for NH1 Fuse 690V ac
- Eaton 160A Rail Mount Fuse Holder for NH0 690V ac
- Siemens 160A Rail Mount Fuse Holder 690V
- Eaton 160A Fuse Holder 690V
- Socomec 160A Base Mount Fuse Holder 690V
