Siemens 250A Rail Mount Fuse Holder for NH1 Fuse, 1P, 690V ac
- RS Stock No.:
- 397-553
- Mfr. Part No.:
- 3NH3230
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$284.51
(exc. GST)
$312.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | $94.837 | $284.51 |
*price indicative
- RS Stock No.:
- 397-553
- Mfr. Part No.:
- 3NH3230
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Fuse Holder Type | Rail Mount | |
| Fuse Size | NH1 | |
| Current Rating | 250A | |
| Voltage Rating | 690V ac | |
| Number of Poles | 1P | |
| Includes Indicator | No | |
| Rail Type | DIN 35 mm | |
| Compatible Fuse Sizes | 1 | |
| Bottle Fuse Holder Component | Base | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fuse Holder Type Rail Mount | ||
Fuse Size NH1 | ||
Current Rating 250A | ||
Voltage Rating 690V ac | ||
Number of Poles 1P | ||
Includes Indicator No | ||
Rail Type DIN 35 mm | ||
Compatible Fuse Sizes 1 | ||
Bottle Fuse Holder Component Base | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GR
Standards
IEC 60269-1, -2; EN 60269-1; DIN VDE 0636-2
Related links
- Eaton 250A Rail Mount Fuse Holder for NH1 690V ac
- Socomec 250A Rail Mount Fuse Holder 690V
- Eaton 250A Rail Mount Fuse Holder 690V ac
- Eaton 250A Rail Mount Fuse Holder for NH 690V ac
- Eaton 250A Rail Mount Fuse Holder 690V ac
- Eaton 32A Rail Mount Fuse Holder for A2 690V ac
- Eaton 63A Rail Mount Fuse Holder for A2 690V ac
- Mersen 250A Rail Mount Fuse Holder for NH-Fuse links size 1 690V ac
