Siemens 160A Fuse Holder, 1P-Pole for NH00, 690V
- RS Stock No.:
- 269-8368
- Mfr. Part No.:
- 3NH3032
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$125.34
(exc. GST)
$137.87
(inc. GST)
- RS Stock No.:
- 269-8368
- Mfr. Part No.:
- 3NH3032
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Compatible Fuse Size | NH00 | |
| Standards/Approvals | No | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Compatible Fuse Size NH00 | ||
Standards/Approvals No | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens LV HRC fuse base has flat terminals with screws are suitable for connecting bus bars or cable lugs. It has a torsion-proof screw connection with shim, spring washer and nut. When tightening the nut, the torque level must be noted due to the significant leverage
silver plated Lyra contact
Plug-in terminal is equipped for connecting two conductors
Up to three conductors can be clamped to the terminal strip
Related links
- Eaton 160A Fuse Holder, 1P-Pole for NH000/NH00 Fuse
- Eaton 160A Fuse Holder 690V ac
- Siemens 160A Fuse Holder for NH0 Fuse 690V
- Siemens 160A Base Mount Fuse Holder 690V
- Socomec 160A Base Mount Fuse Holder 690V
- Siemens 160A Rail Mount Fuse Holder 690V ac
- Siemens 160A Rail Mount Fuse Holder 690V
- Socomec 160A Rail Mount Fuse Holder 690V

