Socomec 100A Fuse Holder for 22 x 58 mm, 2P-Pole, 690V
- RS Stock No.:
- 252-3749
- Mfr. Part No.:
- 57035012
- Brand:
- Socomec
Subtotal (1 pack of 3 units)*
$561.14
(exc. GST)
$617.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | $187.047 | $561.14 |
*price indicative
- RS Stock No.:
- 252-3749
- Mfr. Part No.:
- 57035012
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Fuse Holder | |
| Anti Vibration | No | |
| Range | RMS | |
| Current Rating | 100A | |
| Voltage | 690V | |
| Number of Poles | 2 | |
| Rail Type | DIN Rail | |
| Compatible Fuse Size | 22 x 58 mm | |
| Indicator | Yes | |
| Standards/Approvals | CSA, UL, IEC, EN | |
| Series | RMS | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Fuse Holder | ||
Anti Vibration No | ||
Range RMS | ||
Current Rating 100A | ||
Voltage 690V | ||
Number of Poles 2 | ||
Rail Type DIN Rail | ||
Compatible Fuse Size 22 x 58 mm | ||
Indicator Yes | ||
Standards/Approvals CSA, UL, IEC, EN | ||
Series RMS | ||
- COO (Country of Origin):
- ES
The Socomec 2-pole, dead front fuse holder is a front operated device, rated for 125A (for 690VAC). It uses ferrule 22 x 58 fuses.
DIN rail mountable with auxiliary contact
Related links
- Socomec 100A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Socomec 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Socomec 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Siemens 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Siemens 100A Rail Mount Fuse Holder for 22 x 58 mm 690V ac
