Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm, 3P-Pole, 690V
- RS Stock No.:
- 224-2560
- Mfr. Part No.:
- 57035014
- Brand:
- Socomec
Subtotal (1 unit)*
$305.81
(exc. GST)
$336.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.81 |
*price indicative
- RS Stock No.:
- 224-2560
- Mfr. Part No.:
- 57035014
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Rail Mount Fuse Holder | |
| Range | RMS | |
| Current Rating | 125A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Rail Type | 35 DIN mm | |
| Indicator | No | |
| Compatible Fuse Size | 22 x 58 mm | |
| Standards/Approvals | VDE, IEC, CSA, UL | |
| Terminal Type | Screw | |
| Series | RMS | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Rail Mount Fuse Holder | ||
Range RMS | ||
Current Rating 125A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Rail Type 35 DIN mm | ||
Indicator No | ||
Compatible Fuse Size 22 x 58 mm | ||
Standards/Approvals VDE, IEC, CSA, UL | ||
Terminal Type Screw | ||
Series RMS | ||
- COO (Country of Origin):
- ES
The Socomec 5702 series is the dead front fuse holder and the size of the fuse required is the 22x58. They provide safety disconnection and protection against overloads and short-circuits in any low voltage electrical circuit.
Improved safety
High breaking capacity
Label holder
Related links
- Mersen 125A Rail Mount Fuse Holder for 22 x 58 mm 690V ac
- Socomec 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Siemens 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 690V
- Schneider Electric 125A Rail Mount Fuse Holder 690V ac
- Hager 125A Rail Mount Fuse Holder 690V ac
