Siemens 100A Rail Mount Fuse Holder for 22 x 58 mm, 1P-Pole, 690V ac
- RS Stock No.:
- 213-1360
- Mfr. Part No.:
- 3NC2291
- Brand:
- Siemens
Subtotal (1 unit)*
$226.10
(exc. GST)
$248.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.10 |
*price indicative
- RS Stock No.:
- 213-1360
- Mfr. Part No.:
- 3NC2291
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 100A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Compatible Fuse Size | 22 x 58 mm | |
| Standards/Approvals | CE, CSA, UL | |
| Series | SITOR | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 100A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Compatible Fuse Size 22 x 58 mm | ||
Standards/Approvals CE, CSA, UL | ||
Series SITOR | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Siemens SITOR fuse-disconnector has one number of pole with 22 x 58 mm size of the fuse link. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.
Depth 118 mm
Height 70 mm
Width 36 mm
Related links
- Siemens 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Socomec 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Siemens 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Socomec 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Eaton 100A Rail Mount Fuse Holder 690V ac
- Eaton 100A Rail Mount Fuse Holder for A2 690V ac
- Eaton 100A Rail Mount Fuse Holder for A2 British standard 690V ac
