Socomec 100A Rail Mount Fuse Holder for 22 x 58 mm, 1P-Pole, 690V

Subtotal (1 pack of 6 units)*

$282.19

(exc. GST)

$310.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$47.032$282.19

*price indicative

RS Stock No.:
233-3334
Mfr. Part No.:
57035001
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Rail Mount Fuse Holder

Range

RM

Current Rating

100A

Voltage

690V

Number of Poles

1

Rail Type

DIN 35 mm

Indicator

No

Compatible Fuse Size

22 x 58 mm

Standards/Approvals

IEC, CSA, UL, VDE

Series

RM

Terminal Type

Screw

COO (Country of Origin):
ES
The Socomec 5703 series is the RM cylinder. fuse holder without auxiliary contact. They provide safety disconnection and protection against overloads and short-circuits in any low voltage electrical circuit. This size of fuse required is the 22x58.

Improved safety

High breaking capacity

Label holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy