Schneider Electric 50A Carrier for 14 x 51 mm, 1P-Pole, 690V ac
- RS Stock No.:
- 758-480
- Mfr. Part No.:
- DF14N
- Brand:
- Schneider Electric
Subtotal (1 pack of 6 units)*
$346.98
(exc. GST)
$381.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $346.98 | $57.83 |
*price indicative
- RS Stock No.:
- 758-480
- Mfr. Part No.:
- DF14N
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Carrier | |
| Range | TeSys | |
| Current Rating | 50A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Compatible Fuse Size | 14 x 51 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 4248-1 | |
| Terminal Type | Screw Clamp Terminal | |
| Series | TeSys DF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Carrier | ||
Range TeSys | ||
Current Rating 50A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Compatible Fuse Size 14 x 51 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 4248-1 | ||
Terminal Type Screw Clamp Terminal | ||
Series TeSys DF | ||
- COO (Country of Origin):
- TN
The Schneider Electric fuse carrier is designed for optimal performance. With its robust construction, it ensures reliable operation within specified limits, catering to various electrical requirements in industrial settings.
Fuse size accommodates 14 x 51 mm
Supports rated currents up to 50 A
Operates at a rated voltage of 690 V AC and DC
Related links
- Schneider Electric 50A Carrier for 14 x 51 mm 690V
- Lovato 50A Fuse Holder for 14 x 51 mm 690V ac
- Eaton 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Mersen 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder for 14 mm x 51 mm 690V ac
- Lovato 100A Fuse Holder for 14 x 51 mm 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder 690V ac
- Socomec 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
