Eaton 200A Rail Mount Fuse Holder for BS88, 691V ac

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$3,027.53

(exc. GST)

$3,330.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$3,027.53-
5 +$2,724.789%

*price indicative

RS Stock No.:
182-1555
Mfr. Part No.:
RS200HWH
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Anti Vibration

Yes

Product Type

Rail Mount Fuse Holder

Range

Red Spot

Current Rating

200A

Voltage

691V ac

Rail Type

DIN 35 mm

Case Material

Molded Phenolic

Compatible Fuse Size

BS88

Maximum Operating Temperature

40°C

Standards/Approvals

CSA 22.2 No. 39, Class 6225 01, 47235 IEC 60269-1, IEC 60269-2

Series

Bussmann Red Spot

Terminal Type

Front Connected

COO (Country of Origin):
HU
Fuse-holder, low voltage, 200 A, AC 690 V, 1P,front connected, white

For electrical systems and equipment up to 400 amps and 600Vac/dc

Large, proven contact system and anti-vibration feature helps ensure perfect carrier contact alignment and superior electrical contact

Conductor insulating sleeves help prevent inadvertent contact at the entry point, fully shrouded terminals

Molded parts made from flame-retardant, non-hygroscopic, high dielectric strength phenolic material

A broad range of accessories and fuses available for all Red Spot fuse holders

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy