Eaton 100A Rail Mount Fuse Holder, 1P-Pole, 690V ac
- RS Stock No.:
- 182-1444
- Mfr. Part No.:
- RS100PH
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1,969.65
View bulk pricing optionsSubtotal (1 box of 5 units)*
$3,939.65
(exc. GST)
$4,333.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 5 - 20 | $787.93 | $3,939.65 | - |
| 25 + | $709.144 | $3,545.72 | $1,969.65 |
*price indicative
- RS Stock No.:
- 182-1444
- Mfr. Part No.:
- RS100PH
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 100A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Standards/Approvals | BS, IEC | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 100A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Standards/Approvals BS, IEC | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Rail Mount Fuse Holder, 100A Current Rating, 690V AC Voltage Rating - RS100PH
This rail mount fuse holder is designed for reliable circuit protection in various electrical systems. It accommodates up to 100A of current with a voltage rating of 690V AC, making it a safe and efficient solution for industrial and utility installations. The holder features a DIN rail mounting style for easy integration into existing frameworks.
Features & Benefits
• IP20 rating offers protection from solid objects larger than 12.5mm
• Front connected design simplifies installation and maintenance
• Supports A4 compatible fuse sizes for versatility
• Finger-safe construction enhances electrical safety during use
• Designed for harsh environments with flame-retardant materials
• Large electrical contact area promotes secure connections
Applications
• Used with automated systems requiring dependable circuit protection
• Ideal for industrial machinery and utility installations
• Implemented in electrical panels for optimal safety
• Compatible with various electrical projects demanding high voltage ratings
What current and voltage ratings does this holder support?
This holder is rated for up to 100A with a voltage capacity of 690V AC, suitable for various industrial applications.
How does the finger-safe design contribute to safety?
The finger-safe design isolates live parts, significantly reducing the risk of accidental contact during maintenance or operation.
Can this holder accommodate different types of fuses?
Yes, it accepts A4 compatible fuses, offering flexibility for different circuit requirements based on protection needs.
What materials are used in its construction for durability?
It features flame-retardant, non-hygroscopic phenolic materials, ensuring performance in challenging environments without compromising safety.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 100A Rail Mount Fuse Holder 690V ac
- Eaton 100A Rail Mount Fuse Holder for A2 690V ac
- Eaton 100A Rail Mount Fuse Holder for A2 British standard 690V ac
- Eaton 100A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 100A Rail Mount Fuse Holder for A2 690V ac
- Siemens 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Siemens 100A Rail Mount Fuse Holder for 22 x 58 mm 690V ac
- Socomec 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
