Eaton 63A Rail Mount Fuse Holder, 1P-Pole, 690V ac
- RS Stock No.:
- 182-1617
- Mfr. Part No.:
- RS63PH
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$279.85
(exc. GST)
$307.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | $279.85 |
| 3 - 4 | $272.85 |
| 5 + | $268.68 |
*price indicative
- RS Stock No.:
- 182-1617
- Mfr. Part No.:
- RS63PH
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Standards/Approvals | BS | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 63A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Standards/Approvals BS | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Fuse-holder, LV, 63 A, AC 690 V,1P,front connected, back stud connected, black
For electrical systems and equipment up to 400 amps and 600Vac/dc
Large, proven contact system and anti-vibration feature helps ensure perfect carrier contact alignment and superior electrical contact
Conductor insulating sleeves help prevent inadvertent contact at the entry point, fully shrouded terminals
Molded parts MADE from flame-retardant, non-hygroscopic, high dielectric strength phenolic material
A broad range of accessories and fuses available for all Red Spot fuse holders
Note
Eaton formerly known as Bussmann
Related links
- Eaton 63A Rail Mount Fuse Holder 690V ac
- Eaton 63A Rail Mount Fuse Holder for A2 690V ac
- Eaton 63A Rail Mount Fuse Holder Base 690V ac
- Eaton 63A Rail Mount Fuse Holder 1.2kV
- Eaton 63A Rail Mount Fuse Holder 660V ac
- Eaton 63A Rail Mount Fuse Holder 550V ac
- Eaton 63A Rail Mount Fuse Holder 1.5kV
- Eaton 63A Rail Mount Fuse Holder Base 400V
