Eaton 400A Rail Mount Fuse Holder, 690V ac
- RS Stock No.:
- 182-1839
- Mfr. Part No.:
- SD12-PB
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$80.79
(exc. GST)
$88.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $80.79 | - |
| 2 + | $79.37 | 1% |
*price indicative
- RS Stock No.:
- 182-1839
- Mfr. Part No.:
- SD12-PB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 400A | |
| Voltage | 690V ac | |
| Rail Type | DIN 35 mm | |
| Minimum Operating Temperature | -20°C | |
| Indicator | No | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC, UL | |
| Contact Material | Silver Plated Copper | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 400A | ||
Voltage 690V ac | ||
Rail Type DIN 35 mm | ||
Minimum Operating Temperature -20°C | ||
Indicator No | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC, UL | ||
Contact Material Silver Plated Copper | ||
Series Bussmann | ||
- COO (Country of Origin):
- CN
Phase barrier kit, LV, 250 A, AC 690 V, NH1, NH2
Note
Eaton formerly known as Bussmann
Related links
- Eaton 400A Rail Mount Fuse Holder, 690V ac
- Eaton 400A Rail Mount Fuse Holder for NH 690V ac
- Eaton 400A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder 690V ac
- Eaton 160A Rail Mount Fuse Holder, 690V ac
- Eaton 400A Rail Mount Fuse Holder 660V ac, 690 V ac
- Mersen 400A Rail Mount Fuse Holder for NH2 Fuse 690V ac
- Mersen 400A Rail Mount Fuse Holder 690V ac
