Lovato Electric 30A Holder for 10x38 MM fuses, 2P-Pole, 600V

Subtotal (1 unit)*

$64.82

(exc. GST)

$71.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.82

*price indicative

RS Stock No.:
820-493
Mfr. Part No.:
FB01G2P
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Holder

Current Rating

30A

Voltage

600V

Number of Poles

2

Rail Type

DIN Rail

Compatible Fuse Size

10x38 MM fuses

Indicator

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 4248-1

Terminal Type

Flexible

COO (Country of Origin):
ES
The Lovato Fuse holder is designed for Class CC fuses in the North American market, accommodating 10x38mm fuses with a rated current of 30A at 690VAC, ensuring robust performance without a status indicator.

Rated current of 30A ensures reliable operation under standard conditions

Designed for 10x38mm fuses with a maximum operating voltage of 690VAC

Durable construction allows for installation on a 35mm DIN rail

IP20 frontal protection degree ensures lasting performance in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy