Siemens 30A Fuse Holder, 2P-Pole, 600V
- RS Stock No.:
- 608-852
- Mfr. Part No.:
- 3NW7521-3HG
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$360.45
(exc. GST)
$396.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $360.45 | $120.15 |
*price indicative
- RS Stock No.:
- 608-852
- Mfr. Part No.:
- 3NW7521-3HG
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Range | SENTRON | |
| Current Rating | 30A | |
| Voltage | 600V | |
| Number of Poles | 2 | |
| Rail Type | DIN Rail | |
| Standards/Approvals | IEC 81346-2 F | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Range SENTRON | ||
Current Rating 30A | ||
Voltage 600V | ||
Number of Poles 2 | ||
Rail Type DIN Rail | ||
Standards/Approvals IEC 81346-2 F | ||
Series SENTRON | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON Class J fuse holder, designed for safe and compact protection in industrial power distribution systems. Its a 2-pole unit rated for 30 A at up to 600 V AC, and is intended for DIN rail mounting. It complies with UL standards and is ideal for use in North American applications. It is RoHS-compliant, with WEEE take-back obligation. It supports vertical or horizontal mounting on DIN rail.
Engineered for high efficiency and reduced energy consumption
Designed to withstand extreme temperatures and challenging environments
Features a user friendly interface for intuitive operation
Equipped with advanced safety mechanisms to protect users and equipment
Compatible with a wide range of control systems for versatile integration
Compact design allows for easy installation in limited spaces
Built with premium quality materials for enhanced durability
Offers exceptional reliability to minimise downtime in operations
