Siemens 60A Fuse Holder, 2P-Pole, 600V
- RS Stock No.:
- 608-780
- Mfr. Part No.:
- 3NW7521-5HG
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$377.19
(exc. GST)
$414.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $377.19 | $125.73 |
*price indicative
- RS Stock No.:
- 608-780
- Mfr. Part No.:
- 3NW7521-5HG
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Range | SENTRON | |
| Current Rating | 60A | |
| Voltage | 600V | |
| Number of Poles | 2 | |
| Rail Type | DIN Rail | |
| Standards/Approvals | IEC 81346-2 F | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Range SENTRON | ||
Current Rating 60A | ||
Voltage 600V | ||
Number of Poles 2 | ||
Rail Type DIN Rail | ||
Standards/Approvals IEC 81346-2 F | ||
Series SENTRON | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON fuse holder designed for Class J fuses in industrial power distribution systems. It supports 2 poles, a rated current of 60 A, and operates at up to 600 V AC. This model is intended for DIN rail mounting, making it easy to integrate into control panels or switchgear assemblies. It complies with UL standards, carries an IP20 protection rating, and has a compact footprint with a net weight of approximately 0.409 kg.
Designed for longevity in diverse working conditions
Equipped with intuitive controls for ease of use
Compatible with a range of accessories for enhanced functionality
Low maintenance needs ensure minimal downtime
Energy efficient performance optimises operational costs
