Lovato Electric 32A Holder for 10X38MM, 2P-Pole, 600V

Subtotal (1 unit)*

$64.65

(exc. GST)

$71.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.65

*price indicative

RS Stock No.:
820-386
Mfr. Part No.:
FB01F2PL
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Holder

Current Rating

32A

Voltage

600V

Number of Poles

2

Rail Type

DIN Rail

Indicator

Yes

Minimum Operating Temperature

-20°C

Compatible Fuse Size

10X38MM

Maximum Operating Temperature

70°C

Standards/Approvals

UL 4248-4

Series

FB

COO (Country of Origin):
ES
The Lovato Fuse holder is designed to accommodate 10x38mm fuses, ensuring optimal protection for electrical circuits. It operates at a rated current of 32A and a voltage of 690VAC, providing reliable performance for various applications.

Rated for 32A at 690VAC, ensuring compatibility with high-performance applications

Comprises two DIN modules, facilitating efficient installation and space management

Features a status indicator for enhanced operational visibility

Adheres to multiple compliance standards, including CSA and IEC certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy