Schneider Electric 30A Fuse Holder, 2P-Pole, 600V

Subtotal (1 unit)*

$140.84

(exc. GST)

$154.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.84

*price indicative

RS Stock No.:
654-153
Mfr. Part No.:
DFCC2V
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fuse Holder

Range

TeSys

Current Rating

30A

Voltage

600V

Number of Poles

2

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

158°F

Standards/Approvals

EN/IEC 60947-3 EN/IEC 60269-2 UL 4248-1 CSA C22.2 No 4248-1 EN 45545-2: R22 HL2

Terminal Type

Screw Clamp

Series

TeSys

COO (Country of Origin):
FR
The Schneider Electric Fuse carrier is designed to enhance equipment safety and performance. With a 2-pole configuration rated at 30 amps, it efficiently supports applications that require CC fuse classes. The unit features a blown fuse indication, providing clear local signalling for maintenance and operational assurance. Its robust design adheres to stringent standards, ensuring compliance with UL and CSA certifications. Capable of operating within a wide temperature range and designed for vertical mounting on 35 mm symmetrical DIN rail, the TeSys DF fuse carrier is crafted for reliability in diverse environments while maintaining a compact form factor.

Integrated blown fuse indication for immediate maintenance alerts

Versatile mounting options on 35 mm symmetrical DIN rail

Allows for connections with both rigid and flexible cable terminals

Ensures a high short-circuit withstand capacity of 200 kA at 600 V

Features a maximum power dissipation rating of 3 W

Constructed to meet IP20 protection degree for enhanced durability

Made compliant with EU RoHS Directive, ensuring responsible materials use

Packaging utilizes recycled cardboard, supporting environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy