Sato Parts 25A Panel Mount Fuse Holder, 1P-Pole for 6.4mmx30mm, 300V
- RS Stock No.:
- 792-503
- Mfr. Part No.:
- F-450
- Brand:
- Sato Parts
N
Subtotal (1 unit)*
$15.46
(exc. GST)
$17.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.46 |
*price indicative
- RS Stock No.:
- 792-503
- Mfr. Part No.:
- F-450
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 25A | |
| Voltage | 300V | |
| Number of Poles | 1 | |
| Body Material | Phenolic | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 6.4mmx30mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Cap Style | Manual | |
| Terminal Type | Quick Connect | |
| Series | F-450 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 25A | ||
Voltage 300V | ||
Number of Poles 1 | ||
Body Material Phenolic | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 6.4mmx30mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Cap Style Manual | ||
Terminal Type Quick Connect | ||
Series F-450 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 15A Rail Mount Fuse Holder for 6.4mmx30mm 250V
- Sato Parts 30A Panel Mount Fuse Holder 250V
- Sato Parts 30A Panel Mount Fuse Holder 250V
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 20A PCB Mount Fuse Holder 58V
- Sato Parts 10A Rail Mount Fuse Holder 250V
- Sato Parts 10A Panel Mount Fuse Holder 250V
