Schneider Electric 50A Carrier for 14 x 51 mm, 4P-Pole, 690V
- RS Stock No.:
- 758-921
- Mfr. Part No.:
- DF143NVC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$254.29
(exc. GST)
$279.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.29 |
*price indicative
- RS Stock No.:
- 758-921
- Mfr. Part No.:
- DF143NVC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Anti Vibration | Yes | |
| Product Type | Carrier | |
| Range | TeSys | |
| Current Rating | 50A | |
| Voltage | 690V | |
| Number of Poles | 4 | |
| Rail Type | DIN 35 mm | |
| Case Material | Thermoplastic | |
| Minimum Operating Temperature | -20°C | |
| Indicator | Yes | |
| Compatible Fuse Size | 14 x 51 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 4248-1 | |
| Terminal Type | Screw Clamp | |
| Series | TeSys DF | |
| Contact Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Anti Vibration Yes | ||
Product Type Carrier | ||
Range TeSys | ||
Current Rating 50A | ||
Voltage 690V | ||
Number of Poles 4 | ||
Rail Type DIN 35 mm | ||
Case Material Thermoplastic | ||
Minimum Operating Temperature -20°C | ||
Indicator Yes | ||
Compatible Fuse Size 14 x 51 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 4248-1 | ||
Terminal Type Screw Clamp | ||
Series TeSys DF | ||
Contact Material Metal | ||
- COO (Country of Origin):
- TN
The Schneider Electric Fuse carrier serves as a Crucial component designed for reliable performance in electrical systems, ensuring the protection and management of circuit integrity during operational use.
Compatible with DF3EA and DF3EN fuse cartridge strikers
Offers blown fuse indication for quick status assessment
Rated operational voltage of 690 V AC and DC
Features screw clamp terminals for flexible and rigid cable connections
IP20 protection rating conforms to IEC 60529 standards
Fire resistance rated up to 960 °C per IEC 60695-2-1
Related links
- Schneider Electric 50A Carrier for 14 x 51 mm 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder for 14 mm x 51 mm 690V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
- Eaton 32A Fuse Holder for 10 mm x 38 mm 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder 690V ac
- Lovato 50A Fuse Holder for 14 x 51 mm 690V ac
